MPSS-06-14-T-12.00-SR vs MPSS-06-14-T-04.00-SR feature comparison

MPSS-06-14-T-12.00-SR Samtec Inc

Buy Now Datasheet

MPSS-06-14-T-04.00-SR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Samacsys Manufacturer SAMTEC
Body Breadth 0.4 inch 0.4 inch
Body Depth 0.89 inch 0.89 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P6 S0P6
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
Mixed Contacts YES YES
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -30 °C
Reference Standard UL UL
Termination Type WIRE WIRE
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare MPSS-06-14-T-12.00-SR with alternatives

Compare MPSS-06-14-T-04.00-SR with alternatives