MPSS-02-16-T-13.00-SR vs UPS-02-01-01-T-RA-TR feature comparison

MPSS-02-16-T-13.00-SR Samtec Inc

Buy Now Datasheet

UPS-02-01-01-T-RA-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN MATTE TIN
Contact Finish Termination Tin (Sn) MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Pbfree Code Yes

Compare MPSS-02-16-T-13.00-SR with alternatives

Compare UPS-02-01-01-T-RA-TR with alternatives