MPSS-02-16-L-99.00-SR
vs
MPSS-02-14-L-04.00-SR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8544.42
Body Breadth
0.4 inch
0.4 inch
Body Depth
0.89 inch
0.89 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P2
S0P2
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mixed Contacts
YES
YES
Mounting Option 1
LATCH
LATCH
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-30 °C
Plating Thickness
10u inch
10u inch
Reference Standard
UL
UL
Termination Type
WIRE
WIRE
Total Number of Contacts
2
2
Base Number Matches
1
1
JESD-609 Code
e3
Compare MPSS-02-16-L-99.00-SR with alternatives
Compare MPSS-02-14-L-04.00-SR with alternatives