MPSL51TRELEADFREE vs MPSL51D75Z feature comparison

MPSL51TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

MPSL51D75Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Transistor Application SWITCHING

Compare MPSL51TRELEADFREE with alternatives

Compare MPSL51D75Z with alternatives