MPSL51TRELEADFREE vs BC107 feature comparison

MPSL51TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

BC107 Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 100 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 120
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 150 MHz
Base Number Matches 1 16
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.6 W
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
VCEsat-Max 0.2 V

Compare MPSL51TRELEADFREE with alternatives

Compare BC107 with alternatives