MPSL01LEADFREE
vs
BDC01DRL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ONSEMI
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-10, TO-226AA, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
120 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
25
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
50 MHz
Base Number Matches
1
2
Manufacturer Package Code
CASE 29-10
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.5 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max (Abs)
1 W
Transistor Application
AMPLIFIER
Compare MPSL01LEADFREE with alternatives
Compare BDC01DRL1 with alternatives