MPSH20RLRB
vs
MPSH20RL1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
0.65 pF
|
0.65 pF
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
25
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
620 MHz
|
620 MHz
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
|
|
|
Compare MPSH20RLRB with alternatives
Compare MPSH20RL1 with alternatives