MPSH10RLRB
vs
MPSH10RLRP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
0.7 pF
|
0.7 pF
|
Collector-Emitter Voltage-Max |
25 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
60
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
650 MHz
|
650 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-92 (TO-226) 5.33mm Body Height
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
29-11
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
235
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MPSH10RLRB with alternatives
Compare MPSH10RLRP with alternatives