MPSH10RLRAG
vs
2N2857-QR-BG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TT ELECTRONICS PLC
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
CYLINDRICAL, O-MBCY-W4
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.1 A
0.04 A
Collector-Base Capacitance-Max
0.7 pF
1 pF
Collector-Emitter Voltage-Max
25 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
TO-72
JESD-30 Code
O-PBCY-T3
O-MBCY-W4
JESD-609 Code
e1
e4
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
GOLD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
1000 MHz
Base Number Matches
2
2
ECCN Code
EAR99
DC Current Gain-Min (hFE)
50
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
0.2 W
Compare 2N2857-QR-BG4 with alternatives