MPSH10RL vs MPS918 feature comparison

MPSH10RL Motorola Mobility LLC

Buy Now Datasheet

MPS918 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.21.00.75
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Base Capacitance-Max 0.7 pF 3 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W 0.85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 600 MHz
VCEsat-Max 0.5 V 0.4 V
Base Number Matches 3 17
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.625 W
Power Gain-Min (Gp) 15 dB
Terminal Finish Tin/Lead (Sn/Pb)