MPSC-01-24-02-7.70-01-L-V-LC vs HPFC-122-01-LM-D-02-K feature comparison

MPSC-01-24-02-7.70-01-L-V-LC Samtec Inc

Buy Now Datasheet

HPFC-122-01-LM-D-02-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature POWER STRIP
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Gender FEMALE FEMALE
Contact Material POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Contact Arrangement S22P2
Contact Resistance 10 mΩ
Contact Style HYBRID
Insertion Force-Max 1.39 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Terminal Length 0.123 inch
Withdrawl Force-Min .834 N

Compare MPSC-01-24-02-7.70-01-L-V-LC with alternatives

Compare HPFC-122-01-LM-D-02-K with alternatives