MPSA93STOA vs MPSA93 feature comparison

MPSA93STOA Diodes Incorporated

Buy Now Datasheet

MPSA93 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC CRIMSON SEMICONDUCTOR INC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PSIP-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare MPSA93STOA with alternatives

Compare MPSA93 with alternatives