MPSA93RLRA
vs
MPSA93L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ZETEX PLC
Package Description
,
IN-LINE, R-PSIP-W3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
40
30
Operating Temperature-Max
150 °C
175 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
4
2
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
200 V
JESD-30 Code
R-PSIP-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation Ambient-Max
1.8 W
Qualification Status
Not Qualified
Reference Standard
CECC
Terminal Form
WIRE
Terminal Position
SINGLE
Transistor Element Material
SILICON
VCEsat-Max
0.4 V
Compare MPSA93L with alternatives