MPSA93 vs MPSA93RLRMG feature comparison

MPSA93 Siemens

Buy Now Datasheet

MPSA93RLRMG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code CASE 29-11
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MPSA93 with alternatives

Compare MPSA93RLRMG with alternatives