MPSA92STZ
vs
MPSA92/D74Z-J22Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
25
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
2
1
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
VCEsat-Max
0.5 V
Compare MPSA92STZ with alternatives
Compare MPSA92/D74Z-J22Z with alternatives