MPSA92RL1 vs MPSA92 feature comparison

MPSA92RL1 Motorola Mobility LLC

Buy Now Datasheet

MPSA92 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.21.00.95
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.5 A 0.3 A
Collector-Base Capacitance-Max 6 pF 6 pF
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 3 42
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 1.5 W

Compare MPSA92RL1 with alternatives

Compare MPSA92 with alternatives