MPSA92RA
vs
MPSA92G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
NOT APPLICABLE
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
1
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-11
Compare MPSA92RA with alternatives
Compare MPSA92G with alternatives