MPSA92/D89Z(OPTION18)
vs
MPSA92RL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH VOLTAGE
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
Compare MPSA92/D89Z(OPTION18) with alternatives
Compare MPSA92RL1 with alternatives