MPSA92/D74Z-J22Z
vs
MPSA92RLRMG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.5 V
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.5 A
JEDEC-95 Code
TO-92
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1.5 W
Terminal Finish
TIN SILVER COPPER
Compare MPSA92/D74Z-J22Z with alternatives
Compare MPSA92RLRMG with alternatives