MPSA75RL vs PDTC124EET/R feature comparison

MPSA75RL Motorola Semiconductor Products

Buy Now Datasheet

PDTC124EET/R Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NEXPERIA
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature EUROPEAN PART NUMBER BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration DARLINGTON SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 10000 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.5 V
Base Number Matches 3 2
Rohs Code Yes
Date Of Intro 2017-02-01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PDTC124EET/R with alternatives