MPSA65 vs MPSA92G feature comparison

MPSA65 Micro Electronics Ltd

Buy Now Datasheet

MPSA92G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A 0.5 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 50000 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 50 MHz
Base Number Matches 11 2
Pbfree Code No
Rohs Code Yes
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Collector-Emitter Voltage-Max 300 V
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER

Compare MPSA65 with alternatives

Compare MPSA92G with alternatives