MPSA64-AMMO vs BC337-16RLRF feature comparison

MPSA64-AMMO NXP Semiconductors

Buy Now Datasheet

BC337-16RLRF Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.8 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 20000 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 210 MHz
VCEsat-Max 1.5 V 0.7 V
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Emitter Voltage-Max 45 V
Power Dissipation Ambient-Max 1.5 W

Compare MPSA64-AMMO with alternatives

Compare BC337-16RLRF with alternatives