MPSA64 vs MPSA64TIN/LEAD feature comparison

MPSA64 onsemi

Buy Now Datasheet

MPSA64TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 30 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 20000 10000
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 11 1
Rohs Code No
Power Dissipation-Max (Abs) 1.5 W

Compare MPSA64 with alternatives

Compare MPSA64TIN/LEAD with alternatives