MPSA63G
vs
MPSA56RLRPG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
CASE 29-11
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
30 V
80 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
50 MHz
Base Number Matches
2
2
Moisture Sensitivity Level
NOT SPECIFIED
Compare MPSA63G with alternatives
Compare MPSA56RLRPG with alternatives