MPSA63G
vs
PDTC124EET/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
TO-92
SC-75
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
30 V
50 V
Configuration
DARLINGTON
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
10000
60
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Compare MPSA63G with alternatives
Compare PDTC124EET/R with alternatives