MPSA56RA vs MPSA63ZL1G feature comparison

MPSA56RA Texas Instruments

Buy Now Datasheet

MPSA63ZL1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description , LEAD FREE, CASE 29-11, TO-92 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 50 10000
JESD-609 Code e0 e1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 1.5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Transition Frequency-Nom (fT) 50 MHz 125 MHz
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare MPSA63ZL1G with alternatives