MPSA56D27Z
vs
BCW66H
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ZETEX PLC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH CURRENT DRIVER
|
|
Collector Current-Max (IC) |
0.5 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
80 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
180
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
100 MHz
|
Base Number Matches |
3
|
8
|
Rohs Code |
|
Yes
|
Collector-Base Capacitance-Max |
|
12 pF
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Reference Standard |
|
CECC50002-233
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Turn-off Time-Max (toff) |
|
400 ns
|
Turn-on Time-Max (ton) |
|
100 ns
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare MPSA56D27Z with alternatives
Compare BCW66H with alternatives