MPSA56-AMMO
vs
MPSA63G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
80 V
30 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
50
10000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
125 MHz
VCEsat-Max
0.25 V
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-11
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare MPSA56-AMMO with alternatives
Compare MPSA63G with alternatives