MPSA56 vs MPSA56ZL1 feature comparison

MPSA56 National Semiconductor Corporation

Buy Now Datasheet

MPSA56ZL1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.25 V 0.25 V
Base Number Matches 33 1
Package Description CYLINDRICAL, O-PBCY-W3
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 1.5 W

Compare MPSA56 with alternatives

Compare MPSA56ZL1 with alternatives