MPSA56 vs BCW65CRTA feature comparison

MPSA56 National Semiconductor Corporation

Buy Now Datasheet

BCW65CRTA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Base Capacitance-Max 15 pF 12 pF
Collector-Emitter Voltage-Max 80 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 180
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
VCEsat-Max 0.25 V 0.7 V
Base Number Matches 33 1
Package Description SMALL OUTLINE, R-PDSO-G3
Reference Standard CECC50002-233
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns

Compare MPSA56 with alternatives

Compare BCW65CRTA with alternatives