MPSA56 vs 2SC458-C feature comparison

MPSA56 National Semiconductor Corporation

Buy Now Datasheet

2SC458-C Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.25 V
Base Number Matches 33 6
Package Description CYLINDRICAL, O-PBCY-W3

Compare MPSA56 with alternatives

Compare 2SC458-C with alternatives