MPSA56 vs MPSA56 feature comparison

MPSA56 Diodes Incorporated

Buy Now Datasheet

MPSA56 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC FORWARD INTERNATIONAL ELECTRONICS LTD
Part Package Code TO-92
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
VCEsat-Max 0.25 V
Base Number Matches 16 1

Compare MPSA56 with alternatives

Compare MPSA56 with alternatives