MPSA56/D89Z-J61Z vs BC557-9/D10Z feature comparison

MPSA56/D89Z-J61Z Texas Instruments

Buy Now Datasheet

BC557-9/D10Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 75
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 300 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Additional Feature LOW NOISE
JEDEC-95 Code TO-92

Compare MPSA56/D89Z-J61Z with alternatives

Compare BC557-9/D10Z with alternatives