MPSA56/D28Z-J25Z vs MPSW56RLRP feature comparison

MPSA56/D28Z-J25Z Texas Instruments

Buy Now Datasheet

MPSW56RLRP Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF 15 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.25 V 0.5 V
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 2.5 W

Compare MPSA56/D28Z-J25Z with alternatives

Compare MPSW56RLRP with alternatives