MPSA56/D28Z-J25Z vs BC309B feature comparison

MPSA56/D28Z-J25Z Texas Instruments

Buy Now Datasheet

BC309B Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CRIMSON SEMICONDUCTOR INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF 6 pF
Collector-Emitter Voltage-Max 80 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 200
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 130 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Collector Current-Max (IC) 0.1 A
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare MPSA56/D28Z-J25Z with alternatives

Compare BC309B with alternatives