MPSA56/D10Z-J25Z vs BC308C feature comparison

MPSA56/D10Z-J25Z Texas Instruments

Buy Now Datasheet

BC308C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF 6 pF
Collector-Emitter Voltage-Max 80 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 420
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 320 MHz
VCEsat-Max 0.25 V 0.6 V
Base Number Matches 1 23
Rohs Code No
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPSA56/D10Z-J25Z with alternatives