MPSA56/D10Z-J25Z vs BC307BZL1G feature comparison

MPSA56/D10Z-J25Z Texas Instruments

Buy Now Datasheet

BC307BZL1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 200
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 280 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A
JEDEC-95 Code TO-92
JESD-609 Code e1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN SILVER COPPER

Compare MPSA56/D10Z-J25Z with alternatives

Compare BC307BZL1G with alternatives