MPSA56/D10Z{OPTION18} vs MPSA56 feature comparison

MPSA56/D10Z{OPTION18} Texas Instruments

Buy Now Datasheet

MPSA56 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare MPSA56/D10Z{OPTION18} with alternatives

Compare MPSA56 with alternatives