MPSA55L vs MPSA65 feature comparison

MPSA55L Zetex / Diodes Inc

Buy Now Datasheet

MPSA65 Intersil Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC HARRIS SEMICONDUCTOR
Package Description IN-LINE, R-PSIP-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.3 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 50 50000
JESD-30 Code R-PSIP-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 2 11
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPSA55L with alternatives

Compare MPSA65 with alternatives