MPSA55G vs 2N4403RLRP feature comparison

MPSA55G Rochester Electronics LLC

Buy Now Datasheet

2N4403RLRP Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 200 MHz
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 8.5 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.35 W
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V

Compare MPSA55G with alternatives

Compare 2N4403RLRP with alternatives