MPSA43STOA
vs
MPSA42STOB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Part Package Code |
TO-92
|
|
Package Description |
IN-LINE, R-PSIP-T3
|
IN-LINE, R-PSIP-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
200 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
CECC
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
6 pF
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
1.8 W
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare MPSA43STOA with alternatives
Compare MPSA42STOB with alternatives