MPSA43D26Z vs 2N6517RLRP feature comparison

MPSA43D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N6517RLRP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.5 A
Collector-Emitter Voltage-Max 200 V 350 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 15
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 40 MHz
Base Number Matches 1 2
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Peak Reflow Temperature (Cel) 235
Turn-off Time-Max (toff) 3500 ns
Turn-on Time-Max (ton) 200 ns

Compare MPSA43D26Z with alternatives

Compare 2N6517RLRP with alternatives