MPSA43-T/R
vs
MPSA43
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.1 A
0.05 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
10
Pbfree Code
No
parentfamilyid
1039494
Manufacturer Package Code
29-11
Factory Lead Time
4 Weeks
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Samacsys Description
Small Signal High Voltage NPN
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
198.01
CO2
1742.488
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare MPSA43-T/R with alternatives
Compare MPSA43 with alternatives