MPSA43 vs MPSA43 feature comparison

MPSA43 NXP Semiconductors

Buy Now Datasheet

MPSA43 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description PLASTIC, SC-43A, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V
Base Number Matches 5 10
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare MPSA43 with alternatives

Compare MPSA43 with alternatives