MPSA42ZL1G
vs
MPS-A42
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Manufacturer Package Code
29-11
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
31
Rohs Code
No
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
3 pF
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
0.625 W
VCEsat-Max
0.5 V
Compare MPSA42ZL1G with alternatives
Compare MPS-A42 with alternatives