MPSA42RLRMG vs MPS-A42 feature comparison

MPSA42RLRMG onsemi

Buy Now Datasheet

MPS-A42 Thomson Consumer Electronics

Buy Now Datasheet
Yes
Obsolete Obsolete
ONSEMI THOMSON CONSUMER ELECTRONICS
TO-92 (TO-226) 5.33mm Body Height
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN ,
3
29-11
compliant unknown
EAR99 EAR99
onsemi
0.5 A 0.5 A
300 V
SINGLE SINGLE
40 40
TO-92
O-PBCY-T3
e1
1 1
3
150 °C 150 °C
PLASTIC/EPOXY
ROUND
CYLINDRICAL
260
NPN NPN
1.5 W 0.625 W
Not Qualified
NO NO
TIN SILVER COPPER
THROUGH-HOLE
BOTTOM
AMPLIFIER
SILICON
50 MHz 50 MHz
1 4
No

Compare MPSA42RLRMG with alternatives