MPSA42 vs MPSA42 feature comparison

MPSA42 Plessey Semiconductors Ltd

Buy Now Datasheet

MPSA42 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 300 V 300 V
DC Current Gain-Min (hFE) 40 40
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.68 W
Power Dissipation-Max (Abs) 0.68 W 0.625 W
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V
Base Number Matches 2 1
Collector-Base Capacitance-Max 3 pF
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transition Frequency-Nom (fT) 50 MHz

Compare MPSA42 with alternatives

Compare MPSA42 with alternatives