MPSA27TRF vs MPSA27RLRB feature comparison

MPSA27TRF Central Semiconductor Corp

Buy Now Datasheet

MPSA27RLRB Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 125 pF
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 1 2
Package Description CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Transistor Application AMPLIFIER

Compare MPSA27TRF with alternatives

Compare MPSA27RLRB with alternatives