MPSA27RLRA
vs
JANTX2N5581
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
DEFENSE LOGISTICS AGENCY
Package Description
CYLINDRICAL, O-PBCY-T3
SIMILAR TO TO-46, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.8 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
35
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
VCEsat-Max
1.5 V
Base Number Matches
1
1
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
50 V
Reference Standard
MIL-19500/423E
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Compare MPSA27RLRA with alternatives
Compare JANTX2N5581 with alternatives