MPSA27APP vs MPSA27RLRM feature comparison

MPSA27APP Central Semiconductor Corp

Buy Now Datasheet

MPSA27RLRM onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Part Package Code TO-92
Package Description TO-226AA, 3 PIN
Pin Count 3
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 125 MHz

Compare MPSA27APP with alternatives

Compare MPSA27RLRM with alternatives